Part Details for NRCA25J512TRQYF by NIC Components Corp
Overview of NRCA25J512TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA25J512TRQYF
NRCA25J512TRQYF CAD Models
NRCA25J512TRQYF Part Data Attributes
|
NRCA25J512TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25J512TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25J512TRQYF
This table gives cross-reference parts and alternative options found for NRCA25J512TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25J512TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR13JTEU5101N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | NRCA25J512TRQYF vs SWR13JTEU5101N |
CLF12105K15%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCA25J512TRQYF vs CLF12105K15%100PPM/KNB4 |
CLF12105K15%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCA25J512TRQYF vs CLF12105K15%100PPM/KKB4 |
CR04512J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRCA25J512TRQYF vs CR04512J |
CR-10JPF---5K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCA25J512TRQYF vs CR-10JPF---5K1 |
RPC35512JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | NRCA25J512TRQYF vs RPC35512JTE |
RTT12512JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | NRCA25J512TRQYF vs RTT12512JP4 |
RMSW35K512JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCA25J512TRQYF vs RMSW35K512JB |
CR-10JPD---5K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCA25J512TRQYF vs CR-10JPD---5K1 |
RC1210JR-135K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCA25J512TRQYF vs RC1210JR-135K1L |