Part Details for NRCA25J304TRQYF by NIC Components Corp
Overview of NRCA25J304TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA25J304TRQYF
NRCA25J304TRQYF CAD Models
NRCA25J304TRQYF Part Data Attributes
|
NRCA25J304TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25J304TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25J304TRQYF
This table gives cross-reference parts and alternative options found for NRCA25J304TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25J304TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF1210JR-13300KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NRCA25J304TRQYF vs AF1210JR-13300KL |
CR-10JPF--300K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRCA25J304TRQYF vs CR-10JPF--300K |
RMC-20304JR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | NRCA25J304TRQYF vs RMC-20304JR |
PWR14J3003TEU | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRCA25J304TRQYF vs PWR14J3003TEU |
RPC35304JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | NRCA25J304TRQYF vs RPC35304JB |
CR04304J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NRCA25J304TRQYF vs CR04304J |
MR10X304JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRCA25J304TRQYF vs MR10X304JGL |
1210U2J0304T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRCA25J304TRQYF vs 1210U2J0304T5E |
CR-10JPA--300K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRCA25J304TRQYF vs CR-10JPA--300K |
NQ07W2J0304T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRCA25J304TRQYF vs NQ07W2J0304T5E |