NRCA25F9103TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of NRCA25F9103TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for NRCA25F9103TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCA25F9103TRQYF by NIC Components Corp

NRCA25F9103TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
910000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRCA25F9103TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for NRCA25F9103TRQYF

This table gives cross-reference parts and alternative options found for NRCA25F9103TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F9103TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ERTTD9103F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc NRCA25F9103TRQYF vs RK73H2ERTTD9103F
RMCF1210FT910K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc NRCA25F9103TRQYF vs RMCF1210FT910K
PWR14F9103TEU Fixed Resistor, 0.5W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics NRCA25F9103TRQYF vs PWR14F9103TEU
MR10X9103FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation NRCA25F9103TRQYF vs MR10X9103FTL
RMNW35K9103FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Kamaya Inc NRCA25F9103TRQYF vs RMNW35K9103FTP
RC1210FR-13910KP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation NRCA25F9103TRQYF vs RC1210FR-13910KP
SR1210FR-07910KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation NRCA25F9103TRQYF vs SR1210FR-07910KL
CR-10FP7--910K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp NRCA25F9103TRQYF vs CR-10FP7--910K
RK73H2ELTDD9103F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc NRCA25F9103TRQYF vs RK73H2ELTDD9103F
RMC35K914FTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc NRCA25F9103TRQYF vs RMC35K914FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCA25F9103TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCA25F9103TRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCA25F9103TRQYF would you like to use for your alert(s)?
  • Please alert me when NRCA25F9103TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCA25F9103TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCA25F9103TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCA25F9103TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCA25F9103TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCA25F9103TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: