Part Details for NRCA25F75R0TR10QYF by NIC Components Corp
Overview of NRCA25F75R0TR10QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA25F75R0TR10QYF
NRCA25F75R0TR10QYF CAD Models
NRCA25F75R0TR10QYF Part Data Attributes
|
NRCA25F75R0TR10QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25F75R0TR10QYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25F75R0TR10QYF
This table gives cross-reference parts and alternative options found for NRCA25F75R0TR10QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F75R0TR10QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR3575R0FV | Fixed Resistor, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | NRCA25F75R0TR10QYF vs CR3575R0FV |
CLF121075R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCA25F75R0TR10QYF vs CLF121075R1%100PPM/KNB16 |
RMC1/4K750FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCA25F75R0TR10QYF vs RMC1/4K750FTE |
RK73H2ERTTE75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCA25F75R0TR10QYF vs RK73H2ERTTE75R0F |
TSR4GF75R0V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | NRCA25F75R0TR10QYF vs TSR4GF75R0V |
RK73H2ERTTEB75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCA25F75R0TR10QYF vs RK73H2ERTTEB75R0F |
RMNW35K75R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCA25F75R0TR10QYF vs RMNW35K75R0FTP |
CLF121075R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCA25F75R0TR10QYF vs CLF121075R1%100PPM/KNS |
CLF121075R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCA25F75R0TR10QYF vs CLF121075R1%100PPM/KKB8 |
AF1210FR-1375RL | Fixed Resistor, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | NRCA25F75R0TR10QYF vs AF1210FR-1375RL |