Part Details for NRCA25F6R34TR10QYF by NIC Components Corp
Overview of NRCA25F6R34TR10QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA25F6R34TR10QYF
NRCA25F6R34TR10QYF CAD Models
NRCA25F6R34TR10QYF Part Data Attributes
|
NRCA25F6R34TR10QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25F6R34TR10QYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.34ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25F6R34TR10QYF
This table gives cross-reference parts and alternative options found for NRCA25F6R34TR10QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F6R34TR10QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10W6R34FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.34ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRCA25F6R34TR10QYF vs MR10W6R34FTL |
MR10W6R34FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.34ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRCA25F6R34TR10QYF vs MR10W6R34FQL |