Part Details for NRCA25F3572TRQYF by NIC Components Corp
Overview of NRCA25F3572TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA25F3572TRQYF
NRCA25F3572TRQYF CAD Models
NRCA25F3572TRQYF Part Data Attributes
|
NRCA25F3572TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25F3572TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25F3572TRQYF
This table gives cross-reference parts and alternative options found for NRCA25F3572TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F3572TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-1335K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRCA25F3572TRQYF vs AC1210FR-1335K7L |
CR35-3572FV | Fixed Resistor, 0.5W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | NRCA25F3572TRQYF vs CR35-3572FV |
RK73H2ELTDD3572F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F3572TRQYF vs RK73H2ELTDD3572F |
RMF13FT3572 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 35700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | NRCA25F3572TRQYF vs RMF13FT3572 |
CAR14F3572CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRCA25F3572TRQYF vs CAR14F3572CT |
MR10X3572FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRCA25F3572TRQYF vs MR10X3572FQL |
CLF121035K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCA25F3572TRQYF vs CLF121035K71%100PPM/KNS |
RMC-203572FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | NRCA25F3572TRQYF vs RMC-203572FR |
RPC1210FT35K7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCA25F3572TRQYF vs RPC1210FT35K7 |
NRCA25F3572TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | NRCA25F3572TRQYF vs NRCA25F3572TR10QYF |