NRCA25F1870TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,

Overview of NRCA25F1870TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for NRCA25F1870TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCA25F1870TRQYF by NIC Components Corp

NRCA25F1870TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
187 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRCA25F1870TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
    VS

Alternate Parts for NRCA25F1870TRQYF

This table gives cross-reference parts and alternative options found for NRCA25F1870TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F1870TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ERTBK1870F RES,SMT,THICK FILM,187 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation NRCA25F1870TRQYF vs RK73H2ERTBK1870F
TSR4GTF1870V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Tateyama Kagaku Group NRCA25F1870TRQYF vs TSR4GTF1870V
NRCA25F1870TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp NRCA25F1870TRQYF vs NRCA25F1870TR10QYF
RM13FTN1870 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd NRCA25F1870TRQYF vs RM13FTN1870
RC1210FR-10187RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation NRCA25F1870TRQYF vs RC1210FR-10187RL
ERJS14F1870U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components NRCA25F1870TRQYF vs ERJS14F1870U
RK73H2ETTEB1870F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc NRCA25F1870TRQYF vs RK73H2ETTEB1870F
WF10P1870FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRCA25F1870TRQYF vs WF10P1870FTL
CR-10FPA--187R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp NRCA25F1870TRQYF vs CR-10FPA--187R
RMS13FT1870 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd NRCA25F1870TRQYF vs RMS13FT1870

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCA25F1870TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCA25F1870TRQYF by NIC Components Corp

  • Please alert me when NRCA25F1870TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCA25F1870TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCA25F1870TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCA25F1870TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCA25F1870TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCA25F1870TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: