Part Details for NRCA25F1203TRQYF by NIC Components Corp
Overview of NRCA25F1203TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA25F1203TRQYF
NRCA25F1203TRQYF CAD Models
NRCA25F1203TRQYF Part Data Attributes
|
NRCA25F1203TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25F1203TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25F1203TRQYF
This table gives cross-reference parts and alternative options found for NRCA25F1203TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F1203TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003420 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SPC Multicomp | NRCA25F1203TRQYF vs MP003420 |
ERJP14F1203U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | NRCA25F1203TRQYF vs ERJP14F1203U |
WR10X1203FDLV | Fixed Resistor, 0.5W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | NRCA25F1203TRQYF vs WR10X1203FDLV |
RK73H2EGBK1203F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F1203TRQYF vs RK73H2EGBK1203F |
MR10X1203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRCA25F1203TRQYF vs MR10X1203FTL |
1210W2F1203T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCA25F1203TRQYF vs 1210W2F1203T5E |
MR10X1203FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRCA25F1203TRQYF vs MR10X1203FBL |
RMSW35K124FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCA25F1203TRQYF vs RMSW35K124FB |
AC1210FR-10120KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCA25F1203TRQYF vs AC1210FR-10120KL |
CRS1210AFX-1203ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NRCA25F1203TRQYF vs CRS1210AFX-1203ELF |