NRCA12F4220TR10QYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of NRCA12F4220TR10QYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for NRCA12F4220TR10QYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCA12F4220TR10QYF by NIC Components Corp

NRCA12F4220TR10QYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
422 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRCA12F4220TR10QYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for NRCA12F4220TR10QYF

This table gives cross-reference parts and alternative options found for NRCA12F4220TR10QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA12F4220TR10QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR12X4220FTR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRCA12F4220TR10QYF vs WR12X4220FTR
CR1206F422RD50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd NRCA12F4220TR10QYF vs CR1206F422RD50
RMC12064221% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd NRCA12F4220TR10QYF vs RMC12064221%
TSR8GTF4220V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group NRCA12F4220TR10QYF vs TSR8GTF4220V
RC3216F4220AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics NRCA12F4220TR10QYF vs RC3216F4220AS
CR1206F422RP10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd NRCA12F4220TR10QYF vs CR1206F422RP10
RS06K4220FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd NRCA12F4220TR10QYF vs RS06K4220FTG
AF1206FR-10422RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NRCA12F4220TR10QYF vs AF1206FR-10422RL
1206S4F4220C3E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd NRCA12F4220TR10QYF vs 1206S4F4220C3E
CR1206-4W-4220FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD NRCA12F4220TR10QYF vs CR1206-4W-4220FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCA12F4220TR10QYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCA12F4220TR10QYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCA12F4220TR10QYF would you like to use for your alert(s)?
  • Please alert me when NRCA12F4220TR10QYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCA12F4220TR10QYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCA12F4220TR10QYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCA12F4220TR10QYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCA12F4220TR10QYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCA12F4220TR10QYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: