Part Details for NRCA12F2552TR10QYF by NIC Components Corp
Overview of NRCA12F2552TR10QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA12F2552TR10QYF
NRCA12F2552TR10QYF CAD Models
NRCA12F2552TR10QYF Part Data Attributes
|
NRCA12F2552TR10QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA12F2552TR10QYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA12F2552TR10QYF
This table gives cross-reference parts and alternative options found for NRCA12F2552TR10QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA12F2552TR10QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BTTED2552F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRCA12F2552TR10QYF vs SG73P2BTTED2552F |
1206S4F2552BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRCA12F2552TR10QYF vs 1206S4F2552BBE |
1206S4F2552TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRCA12F2552TR10QYF vs 1206S4F2552TBE |
CR-06FP7--25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRCA12F2552TR10QYF vs CR-06FP7--25K5 |
WR12X2552FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NRCA12F2552TR10QYF vs WR12X2552FTL |
NRC12F2552TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRCA12F2552TR10QYF vs NRC12F2552TRF |
ESR18EZPF2552 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | NRCA12F2552TR10QYF vs ESR18EZPF2552 |
WR12X2552FTLJ | Fixed Resistor, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCA12F2552TR10QYF vs WR12X2552FTLJ |
WCR1206LF-2552-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRCA12F2552TR10QYF vs WCR1206LF-2552-F-P-LT |
RMNW32K2552FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCA12F2552TR10QYF vs RMNW32K2552FB |