Part Details for NRCA12F1602TRQYF by NIC Components Corp
Overview of NRCA12F1602TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA12F1602TRQYF
NRCA12F1602TRQYF CAD Models
NRCA12F1602TRQYF Part Data Attributes
|
NRCA12F1602TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA12F1602TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA12F1602TRQYF
This table gives cross-reference parts and alternative options found for NRCA12F1602TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA12F1602TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1602FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NRCA12F1602TRQYF vs CR1206-4W-1602FT |
RC3216F163CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NRCA12F1602TRQYF vs RC3216F163CS |
RS06K163FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | NRCA12F1602TRQYF vs RS06K163FT |
MCR18ERTF1602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | NRCA12F1602TRQYF vs MCR18ERTF1602 |
WR12X1602FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | NRCA12F1602TRQYF vs WR12X1602FG |
RK73H2BTTDD1602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRCA12F1602TRQYF vs RK73H2BTTDD1602F |
RK73H2BTTDB1602F | RES,SMT,THICK FILM,16K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | NRCA12F1602TRQYF vs RK73H2BTTDB1602F |
RS06K163FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCA12F1602TRQYF vs RS06K163FTG |
RMC1/8K163FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | NRCA12F1602TRQYF vs RMC1/8K163FTP |
AC1206FR-1316KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRCA12F1602TRQYF vs AC1206FR-1316KL |