Part Details for NRCA12F1214TR10QYF by NIC Components Corp
Overview of NRCA12F1214TR10QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA12F1214TR10QYF
NRCA12F1214TR10QYF CAD Models
NRCA12F1214TR10QYF Part Data Attributes
|
NRCA12F1214TR10QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA12F1214TR10QYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA12F1214TR10QYF
This table gives cross-reference parts and alternative options found for NRCA12F1214TR10QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA12F1214TR10QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1206L6F1214SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NRCA12F1214TR10QYF vs MC1206L6F1214SE |
MR12W1214FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRCA12F1214TR10QYF vs MR12W1214FTL |
RK73H2BRTTED1214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NRCA12F1214TR10QYF vs RK73H2BRTTED1214F |
RC1206F1214-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRCA12F1214TR10QYF vs RC1206F1214-07-T70 |
CR-06FLD--1M21 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRCA12F1214TR10QYF vs CR-06FLD--1M21 |
RK73H2BLTE1214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRCA12F1214TR10QYF vs RK73H2BLTE1214F |
NMCR1206FG1M21 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1.21M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | NRCA12F1214TR10QYF vs NMCR1206FG1M21 |
RK73H2BTTD1214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRCA12F1214TR10QYF vs RK73H2BTTD1214F |
RK73H2BLTD1214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRCA12F1214TR10QYF vs RK73H2BLTD1214F |
CR1206-FW-1214ELF | Bourns Inc | Check for Price | Fixed Resistor, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRCA12F1214TR10QYF vs CR1206-FW-1214ELF |