Part Details for NRCA10F3161TR10QYF by NIC Components Corp
Overview of NRCA10F3161TR10QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA10F3161TR10QYF
NRCA10F3161TR10QYF CAD Models
NRCA10F3161TR10QYF Part Data Attributes
|
NRCA10F3161TR10QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA10F3161TR10QYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCA10F3161TR10QYF
This table gives cross-reference parts and alternative options found for NRCA10F3161TR10QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA10F3161TR10QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08053K16FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRCA10F3161TR10QYF vs CRCW08053K16FKEA |
RC0805F3161-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NRCA10F3161TR10QYF vs RC0805F3161-07-T70 |
FCF05FW-3161 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCA10F3161TR10QYF vs FCF05FW-3161 |
MC0805-3161-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRCA10F3161TR10QYF vs MC0805-3161-FT |
WR08X3161FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | NRCA10F3161TR10QYF vs WR08X3161FQL |
RM10F3161CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NRCA10F3161TR10QYF vs RM10F3161CTDK |
CRCW08053K16FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRCA10F3161TR10QYF vs CRCW08053K16FKEB |
RMNW20K3161FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NRCA10F3161TR10QYF vs RMNW20K3161FB |
CR21-3161FL | Fixed Resistor | ASJ Holdings Limited | NRCA10F3161TR10QYF vs CR21-3161FL |
MC0805P-3161-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | NRCA10F3161TR10QYF vs MC0805P-3161-FBQ |