Part Details for NRCA10F2941TRQYF by NIC Components Corp
Overview of NRCA10F2941TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA10F2941TRQYF
NRCA10F2941TRQYF CAD Models
NRCA10F2941TRQYF Part Data Attributes
|
NRCA10F2941TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA10F2941TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCA10F2941TRQYF
This table gives cross-reference parts and alternative options found for NRCA10F2941TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA10F2941TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05FT-2941 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCA10F2941TRQYF vs FWF05FT-2941 |
NRCL10F2941TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | NRCA10F2941TRQYF vs NRCL10F2941TR10F |
CDF08052K941%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | NRCA10F2941TRQYF vs CDF08052K941%100PPM/KNP5 |
RC2012F2941GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NRCA10F2941TRQYF vs RC2012F2941GS |
RS05K2941FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCA10F2941TRQYF vs RS05K2941FB |
TSR6GF2941V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | NRCA10F2941TRQYF vs TSR6GF2941V |
RC2012F2941AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NRCA10F2941TRQYF vs RC2012F2941AS |
CR0805-10W-2941FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | NRCA10F2941TRQYF vs CR0805-10W-2941FSNT |
RMC08052K941% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | NRCA10F2941TRQYF vs RMC08052K941% |
RC0805FR-072K94 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRCA10F2941TRQYF vs RC0805FR-072K94 |