Part Details for NRCA10F16R0TR10QYF by NIC Components Corp
Overview of NRCA10F16R0TR10QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA10F16R0TR10QYF
NRCA10F16R0TR10QYF CAD Models
NRCA10F16R0TR10QYF Part Data Attributes
|
NRCA10F16R0TR10QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA10F16R0TR10QYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCA10F16R0TR10QYF
This table gives cross-reference parts and alternative options found for NRCA10F16R0TR10QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA10F16R0TR10QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X16R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | NRCA10F16R0TR10QYF vs WR08X16R0FBL |
RC2012F160ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | NRCA10F16R0TR10QYF vs RC2012F160ES |
CR-05FL7---16R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NRCA10F16R0TR10QYF vs CR-05FL7---16R |
RCA080516R0FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRCA10F16R0TR10QYF vs RCA080516R0FKEVAP |
RC0805FR-0716RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRCA10F16R0TR10QYF vs RC0805FR-0716RL |
CRCW080516R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRCA10F16R0TR10QYF vs CRCW080516R0FKEAC |
AF0805FR-1316RL | Fixed Resistor, 0.125W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRCA10F16R0TR10QYF vs AF0805FR-1316RL |
RC0805FR-1316R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRCA10F16R0TR10QYF vs RC0805FR-1316R |
CR0805T100W16R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | NRCA10F16R0TR10QYF vs CR0805T100W16R+-1% |
CRCW080516R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | NRCA10F16R0TR10QYF vs CRCW080516R0FKTABC |