Part Details for NRCA100J180TRQYF by NIC Components Corp
Overview of NRCA100J180TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA100J180TRQYF
NRCA100J180TRQYF CAD Models
NRCA100J180TRQYF Part Data Attributes
|
NRCA100J180TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA100J180TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCA100J180TRQYF
This table gives cross-reference parts and alternative options found for NRCA100J180TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA100J180TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432J180AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | NRCA100J180TRQYF vs RCS6432J180AS |
CR2512-1W-180JPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | NRCA100J180TRQYF vs CR2512-1W-180JPT |
AC2512JK-0718RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | NRCA100J180TRQYF vs AC2512JK-0718RL |
RPC63180JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | NRCA100J180TRQYF vs RPC63180JB |
NQ121WJ0180T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCA100J180TRQYF vs NQ121WJ0180T4E |
FNF25JX-180 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCA100J180TRQYF vs FNF25JX-180 |
RPC63180JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | NRCA100J180TRQYF vs RPC63180JTE |
232276260189L | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRCA100J180TRQYF vs 232276260189L |
TFA2512R18R0J-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 18ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | NRCA100J180TRQYF vs TFA2512R18R0J-T4 |
CQ121WJ0180T4E | Fixed Resistor, 1W, 18ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCA100J180TRQYF vs CQ121WJ0180T4E |