Part Details for NRCA100F91R0TRQYF by NIC Components Corp
Overview of NRCA100F91R0TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA100F91R0TRQYF
NRCA100F91R0TRQYF CAD Models
NRCA100F91R0TRQYF Part Data Attributes
|
NRCA100F91R0TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA100F91R0TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA100F91R0TRQYF
This table gives cross-reference parts and alternative options found for NRCA100F91R0TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA100F91R0TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1K910FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | NRCA100F91R0TRQYF vs RMC1K910FTE |
RC12K910FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCA100F91R0TRQYF vs RC12K910FTG |
RTT2591R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | NRCA100F91R0TRQYF vs RTT2591R0FTE |
CR2512-1W-91R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | NRCA100F91R0TRQYF vs CR2512-1W-91R0FPT-13 |
CR2512-1W-91R0FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NRCA100F91R0TRQYF vs CR2512-1W-91R0FT |
RK73HW3ALTED91R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCA100F91R0TRQYF vs RK73HW3ALTED91R0F |
RK73HW3ATBK91R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCA100F91R0TRQYF vs RK73HW3ATBK91R0F |
RK73HW3ATTED91R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCA100F91R0TRQYF vs RK73HW3ATTED91R0F |
CR63TR910F | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | NRCA100F91R0TRQYF vs CR63TR910F |
RK73HW3ARTBK91R0F | RES,SMT,THICK FILM,91 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | NRCA100F91R0TRQYF vs RK73HW3ARTBK91R0F |