Part Details for NRCA100F3303TRQYF by NIC Components Corp
Overview of NRCA100F3303TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA100F3303TRQYF
NRCA100F3303TRQYF CAD Models
NRCA100F3303TRQYF Part Data Attributes
|
NRCA100F3303TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA100F3303TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA100F3303TRQYF
This table gives cross-reference parts and alternative options found for NRCA100F3303TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA100F3303TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC12K334FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRCA100F3303TRQYF vs RC12K334FTL |
RMCG2512FT330K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NRCA100F3303TRQYF vs RMCG2512FT330K |
RK73H3ATTEB3303F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NRCA100F3303TRQYF vs RK73H3ATTEB3303F |
CR2512-1W-3303FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRCA100F3303TRQYF vs CR2512-1W-3303FT |
RC12K334FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NRCA100F3303TRQYF vs RC12K334FCG |
CR2512AFX-3303EAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRCA100F3303TRQYF vs CR2512AFX-3303EAS |
RK73HW3ARTTE3303F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRCA100F3303TRQYF vs RK73HW3ARTTE3303F |
RK73HW3ARTTEB3303F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NRCA100F3303TRQYF vs RK73HW3ARTTEB3303F |
RK73HW3ALBK3303F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NRCA100F3303TRQYF vs RK73HW3ALBK3303F |
CRG2512F330K | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 2512, CHIP | NRCA100F3303TRQYF vs CRG2512F330K |