Part Details for NRCA06F8663TRQYF by NIC Components Corp
Overview of NRCA06F8663TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA06F8663TRQYF
NRCA06F8663TRQYF CAD Models
NRCA06F8663TRQYF Part Data Attributes
|
NRCA06F8663TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA06F8663TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRCA06F8663TRQYF
This table gives cross-reference parts and alternative options found for NRCA06F8663TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA06F8663TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P8663FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRCA06F8663TRQYF vs WF06P8663FTLV |
232270468664L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRCA06F8663TRQYF vs 232270468664L |
RM06F8663CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NRCA06F8663TRQYF vs RM06F8663CTDK |
RK73H1JRTTDD8663F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCA06F8663TRQYF vs RK73H1JRTTDD8663F |
CDP0603866K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRCA06F8663TRQYF vs CDP0603866K1%100PPM/KKP5 |
RMCS0603FT866K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCA06F8663TRQYF vs RMCS0603FT866K |
RK73H1JTTP8663F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCA06F8663TRQYF vs RK73H1JTTP8663F |
WCR-WCR0603LF-8663-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 866000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRCA06F8663TRQYF vs WCR-WCR0603LF-8663-F-P-LT |
RMCF0603FT866K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NRCA06F8663TRQYF vs RMCF0603FT866K |
CR0603-16W-8663FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 866000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NRCA06F8663TRQYF vs CR0603-16W-8663FPT |