Part Details for NRCA06F1330TR10QYF by NIC Components Corp
Overview of NRCA06F1330TR10QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA06F1330TR10QYF
NRCA06F1330TR10QYF CAD Models
NRCA06F1330TR10QYF Part Data Attributes
|
NRCA06F1330TR10QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA06F1330TR10QYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRCA06F1330TR10QYF
This table gives cross-reference parts and alternative options found for NRCA06F1330TR10QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA06F1330TR10QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603-10W-1330FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NRCA06F1330TR10QYF vs CRS0603-10W-1330FT |
CRCW0603133RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NRCA06F1330TR10QYF vs CRCW0603133RFKEBC |
CR0603-16W-1330FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | NRCA06F1330TR10QYF vs CR0603-16W-1330FPT-13 |
CRCW0603133RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | NRCA06F1330TR10QYF vs CRCW0603133RFKTABC |
RC0603FR-13133RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRCA06F1330TR10QYF vs RC0603FR-13133RP |
D1106030B1330FBN | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 133ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | NRCA06F1330TR10QYF vs D1106030B1330FBN |
RK73H1JRTBK1330F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NRCA06F1330TR10QYF vs RK73H1JRTBK1330F |
RMF06FT1330 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NRCA06F1330TR10QYF vs RMF06FT1330 |
RK73H1JGBK1330F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCA06F1330TR10QYF vs RK73H1JGBK1330F |
CDF0603133R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRCA06F1330TR10QYF vs CDF0603133R1%100PPM/KNS |