Part Details for NRCA04F91R0TRQYF by NIC Components Corp
Overview of NRCA04F91R0TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA04F91R0TRQYF
NRCA04F91R0TRQYF CAD Models
NRCA04F91R0TRQYF Part Data Attributes
|
NRCA04F91R0TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA04F91R0TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 0.51356 | |
Category CO2 Kg | 4.54 | |
CO2 | 2.3315624 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCA04F91R0TRQYF
This table gives cross-reference parts and alternative options found for NRCA04F91R0TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA04F91R0TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MRTF91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | NRCA04F91R0TRQYF vs MCR01MRTF91R0 |
232270629109 | Res,SMT,Thick Film,91 Ohms,50WV,1% +/-Tol,-100,100ppm TC,0402 Case | YAGEO Corporation | NRCA04F91R0TRQYF vs 232270629109 |
NRCL04F91R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | NRCA04F91R0TRQYF vs NRCL04F91R0TRF |
CRCW040291R0FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | NRCA04F91R0TRQYF vs CRCW040291R0FKTDBC |
RMCS0402FT91R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRCA04F91R0TRQYF vs RMCS0402FT91R0-HP |
RMCS0402FG91R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRCA04F91R0TRQYF vs RMCS0402FG91R0-HP |
CDF040291R1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | NRCA04F91R0TRQYF vs CDF040291R1%100PPM/KNP |
RMC1/16SK91R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | NRCA04F91R0TRQYF vs RMC1/16SK91R0FTH |
AS02FTE0910 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRCA04F91R0TRQYF vs AS02FTE0910 |
RC0402FR-0791RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRCA04F91R0TRQYF vs RC0402FR-0791RL |