Part Details for NRCA04F3923TRQYF by NIC Components Corp
Overview of NRCA04F3923TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA04F3923TRQYF
NRCA04F3923TRQYF CAD Models
NRCA04F3923TRQYF Part Data Attributes
|
NRCA04F3923TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA04F3923TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCA04F3923TRQYF
This table gives cross-reference parts and alternative options found for NRCA04F3923TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA04F3923TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04P3923FTL | Fixed Resistor, 0.1W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCA04F3923TRQYF vs WF04P3923FTL |
CR-02FL5--392K | Fixed Resistor, CHIP | Viking Tech Corp | NRCA04F3923TRQYF vs CR-02FL5--392K |
CRGCQ0402F392K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | NRCA04F3923TRQYF vs CRGCQ0402F392K |
WR04X3923FQL | Fixed Resistor, 0.0625W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | NRCA04F3923TRQYF vs WR04X3923FQL |
MC0402P-3923-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRCA04F3923TRQYF vs MC0402P-3923-FB101Q |
CR0402-10W-3923FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | NRCA04F3923TRQYF vs CR0402-10W-3923FT |
WCR0402-392KFI | Fixed Resistor, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | NRCA04F3923TRQYF vs WCR0402-392KFI |
RK73H1ERTTPS3923F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCA04F3923TRQYF vs RK73H1ERTTPS3923F |
WCR0402LF-3923-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRCA04F3923TRQYF vs WCR0402LF-3923-F-P-LT |
WR04X3923FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | NRCA04F3923TRQYF vs WR04X3923FTL |