NRC476K06L12
Description: Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 47uF, 2412

Overview of NRC476K06L12 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRC476K06L12 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC476K06L12 by Renesas Electronics Corporation

NRC476K06L12
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
2412
Surface Mount
YES
Temperature Coefficient
12ppm/Cel ppm/°C
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. NRC476K06L12
    Renesas Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 47uF, 2412
    VS

Alternate Parts for NRC476K06L12

This table gives cross-reference parts and alternative options found for NRC476K06L12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC476K06L12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC476K06N12 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 47uF, 2412 Renesas Electronics Corporation NRC476K06L12 vs NRC476K06N12
NRC476K06R12 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 47uF, 2412 Renesas Electronics Corporation NRC476K06L12 vs NRC476K06R12
NRC476K06 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 47uF, 2412 Renesas Electronics Corporation NRC476K06L12 vs NRC476K06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC476K06L12 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC476K06L12 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of NRC476K06L12 would you like to use for your alert(s)?
  • Please alert me when NRC476K06L12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC476K06L12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC476K06L12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC476K06L12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC476K06L12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC476K06L12 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: