Part Details for NRC25G512TRF by NIC Components Corp
Overview of NRC25G512TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC25G512TRF
NRC25G512TRF CAD Models
NRC25G512TRF Part Data Attributes
|
NRC25G512TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25G512TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for NRC25G512TRF
This table gives cross-reference parts and alternative options found for NRC25G512TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25G512TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ETTEB512G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC25G512TRF vs RK73B2ETTEB512G |
RK73B2EXTED512G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25G512TRF vs RK73B2EXTED512G |
RK73B2EXTDD512G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25G512TRF vs RK73B2EXTDD512G |
NRCS25G512TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC25G512TRF vs NRCS25G512TRF |
RK73B2ELTEB512G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRC25G512TRF vs RK73B2ELTEB512G |
RK73B2EXTD512G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25G512TRF vs RK73B2EXTD512G |
CR1210-4W-512GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NRC25G512TRF vs CR1210-4W-512GT-13 |