Part Details for NRC25F2000TRF by NIC Components Corp
Overview of NRC25F2000TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25F2000TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH2155
|
Newark | Res, 200R, 1%, 0.33W, 1210, Thick Film, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC25F2000TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH6089
|
Newark | Res, 200R, 1%, 0.33W, 1210, Thick Film, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC25F2000TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC25F2000TRF
|
Avnet Americas | Res Thick Film 1210 200 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25F2000TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | NRC Series 1210 200 Ohm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0143 / $0.0161 | Buy Now |
Part Details for NRC25F2000TRF
NRC25F2000TRF CAD Models
NRC25F2000TRF Part Data Attributes
|
NRC25F2000TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25F2000TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC25F2000TRF
This table gives cross-reference parts and alternative options found for NRC25F2000TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25F2000TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-2000-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25F2000TRF vs MC1210P-2000-FB101Q |
CAS14F2000CT | Fixed Resistor, 0.3333W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRC25F2000TRF vs CAS14F2000CT |
HQ07W4F2000T4E | Fixed Resistor, 0.25W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25F2000TRF vs HQ07W4F2000T4E |
NMCR1210FG200R | RES,SMT,THICK FILM,200 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRC25F2000TRF vs NMCR1210FG200R |
CR1210F200RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | NRC25F2000TRF vs CR1210F200RP05 |
RC1210F2000-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NRC25F2000TRF vs RC1210F2000-07-RG70 |
RMC1/4-2000FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRC25F2000TRF vs RMC1/4-2000FB |
MC1210-2000-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC25F2000TRF vs MC1210-2000-FTW |
NMCT1210FT200R | RESISTOR, 0.33W, 1%, 100ppm, 200ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC25F2000TRF vs NMCT1210FT200R |
RC1210K2000FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC25F2000TRF vs RC1210K2000FTG |