Part Details for NRC226M16 by NEC Electronics Group
Overview of NRC226M16 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for NRC226M16
NRC226M16 CAD Models
NRC226M16 Part Data Attributes
|
NRC226M16
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRC226M16
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for NRC226M16
This table gives cross-reference parts and alternative options found for NRC226M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC226M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C226M016ASA1K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC226M16 vs T495C226M016ASA1K5 |
T495C226M016ASA350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC226M16 vs T495C226M016ASA350 |
T494C226M016AGTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC226M16 vs T494C226M016AGTR |
ESVC1C226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP | NEC Electronics Group | NRC226M16 vs ESVC1C226M |
T489C226M016ASA700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC226M16 vs T489C226M016ASA700 |
T496C226M016ASE1K6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC226M16 vs T496C226M016ASE1K6 |
T491U226M016AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC226M16 vs T491U226M016AHTR |
T491C226M016AMTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC226M16 vs T491C226M016AMTR |
T495C226M016ASE500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC226M16 vs T495C226M016ASE500 |
T495C226M016ASE350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC226M16 vs T495C226M016ASE350 |