Part Details for NRC12J153TRF by NIC Components Corp
Overview of NRC12J153TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC12J153TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC12J153TRF
|
Avnet Americas | Res Thick Film 1206 15K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12J153TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0058 / $0.0062 | Buy Now |
DISTI #
V72:2272_16248247
|
Arrow Electronics | Res Thick Film 1206 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1852 Container: Cut Strips | Americas - 4448 |
|
$0.0010 / $0.0027 | Buy Now |
|
Future Electronics | Thick Film Res 1206 15K Ohm 5% 1/4W 200ppm/C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.0056 / $0.0064 | Buy Now |
DISTI #
7525449
|
Verical | Res Thick Film 1206 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0091 | Buy Now |
DISTI #
31958363
|
Verical | Res Thick Film 1206 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 3334 Package Multiple: 1 Date Code: 1852 | Americas - 4448 |
|
$0.0007 | Buy Now |
|
Bristol Electronics | 4900 |
|
RFQ | ||
|
Quest Components | 3920 |
|
$0.0065 / $0.0195 | Buy Now | |
DISTI #
C1S527800142429
|
Chip1Stop | Res Thick Film 1206 15K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R RoHS: Compliant | 5000 |
|
$0.0066 | Buy Now |
DISTI #
C1S527800532589
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4448 |
|
$0.0021 / $0.0029 | Buy Now |
Part Details for NRC12J153TRF
NRC12J153TRF CAD Models
NRC12J153TRF Part Data Attributes
|
NRC12J153TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12J153TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC12J153TRF
This table gives cross-reference parts and alternative options found for NRC12J153TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12J153TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTTDD153J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC12J153TRF vs RK73B2BRTTDD153J |
FWF06JV-153 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NRC12J153TRF vs FWF06JV-153 |
TSR8LTJ153V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | NRC12J153TRF vs TSR8LTJ153V |
RK73B2BXBK153J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC12J153TRF vs RK73B2BXBK153J |
NRCP12J153TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC12J153TRF vs NRCP12J153TRF |
RK73A2BTTE153J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC12J153TRF vs RK73A2BTTE153J |
SG73S2BLTDD153J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC12J153TRF vs SG73S2BLTDD153J |
MC1206P-153-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC12J153TRF vs MC1206P-153-JB201W |
TSR8GJ153V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | NRC12J153TRF vs TSR8GJ153V |
NRC12J153TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRC12J153TRF vs NRC12J153TR10F |