NRC12F6801TRF
NIC Components Corp
Description: RES,SMT,THICK FILM,6.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE

Overview of NRC12F6801TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for NRC12F6801TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRC12F6801TRF
Avnet Americas RESISTORS THICK FILM - Tape and Reel (Alt: NRC12F6801TRF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0067
  • 10,000 $0.0065
  • 20,000 $0.0063
$0.0063 / $0.0067 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0036
$0.0036 Buy Now
Bristol Electronics   Min Qty: 148 10000
  • 148 $0.0338
  • 445 $0.0225
  • 1,557 $0.0056
$0.0056 / $0.0338 Buy Now
Quest Components   8000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now

CAD Models for NRC12F6801TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC12F6801TRF by NIC Components Corp

NRC12F6801TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6800 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRC12F6801TRF
    NIC Components Corp
    RES,SMT,THICK FILM,6.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
    VS

Alternate Parts for NRC12F6801TRF

This table gives cross-reference parts and alternative options found for NRC12F6801TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F6801TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF1206FR-136K8L Fixed Resistor, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation NRC12F6801TRF vs AF1206FR-136K8L
CR32-6801FL Fixed Resistor ASJ Holdings Limited NRC12F6801TRF vs CR32-6801FL
WR12X6801FDLV Fixed Resistor, 0.25W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation NRC12F6801TRF vs WR12X6801FDLV
RS06K682FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd NRC12F6801TRF vs RS06K682FT
CR32TR682F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp NRC12F6801TRF vs CR32TR682F
CR1206-FX-6801EPF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc NRC12F6801TRF vs CR1206-FX-6801EPF
WR12X6801FGLJ Fixed Resistor, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRC12F6801TRF vs WR12X6801FGLJ
RCA12066K80FKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies NRC12F6801TRF vs RCA12066K80FKEB
232272476802L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation NRC12F6801TRF vs 232272476802L
NRCL12F6801TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 NIC Components Corp NRC12F6801TRF vs NRCL12F6801TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC12F6801TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC12F6801TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC12F6801TRF would you like to use for your alert(s)?
  • Please alert me when NRC12F6801TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC12F6801TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC12F6801TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC12F6801TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC12F6801TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC12F6801TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: