Part Details for NRC12F6344TR10F by NIC Components Corp
Overview of NRC12F6344TR10F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC12F6344TR10F
NRC12F6344TR10F CAD Models
NRC12F6344TR10F Part Data Attributes
|
NRC12F6344TR10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F6344TR10F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 8.5916 | |
Category CO2 Kg | 4.54 | |
CO2 | 39.005863999999995 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1317-36-8 | |
EFUP | 15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC12F6344TR10F
This table gives cross-reference parts and alternative options found for NRC12F6344TR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F6344TR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12FT6344 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NRC12F6344TR10F vs RMS12FT6344 |
CAS12F6344CT | Fixed Resistor, 0.25W, 6340000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRC12F6344TR10F vs CAS12F6344CT |
NRC12F6344TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC12F6344TR10F vs NRC12F6344TRF |
CR-06FPF--6M34 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6340000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | NRC12F6344TR10F vs CR-06FPF--6M34 |
RK73H2BRTTE6344F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC12F6344TR10F vs RK73H2BRTTE6344F |
NRCA12F6344TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | NRC12F6344TR10F vs NRCA12F6344TRQYF |
NRC-AS12F6344TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | NRC12F6344TR10F vs NRC-AS12F6344TRQYF |
RMCS1206FT6M34 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC12F6344TR10F vs RMCS1206FT6M34 |
WR12W6344FTLJ | Fixed Resistor, 0.25W, 6340000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC12F6344TR10F vs WR12W6344FTLJ |
NMCR1206FT6M34 | RES,SMT,THICK FILM,6.34M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NRC12F6344TR10F vs NMCR1206FT6M34 |