Part Details for NRC12F3162TRF by NIC Components Corp
Overview of NRC12F3162TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC12F3162TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC12F3162TRF
|
Avnet Americas | Res Thick Film 1206 31.6K Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F3162TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0067 | Buy Now |
DISTI #
V79:2366_23280404
|
Arrow Electronics | Res Thick Film 1206 31.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1420 | Americas - 3920 |
|
Buy Now | |
|
Future Electronics | NRC Series 1206 31.6 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0061 / $0.0070 | Buy Now |
DISTI #
32709956
|
Verical | Res Thick Film 1206 31.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2632 Package Multiple: 1 Date Code: 1420 | Americas - 3920 |
|
$0.0022 | Buy Now |
Part Details for NRC12F3162TRF
NRC12F3162TRF CAD Models
NRC12F3162TRF Part Data Attributes
|
NRC12F3162TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F3162TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC12F3162TRF
This table gives cross-reference parts and alternative options found for NRC12F3162TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F3162TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB3162F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC12F3162TRF vs RK73H2BLTEB3162F |
RMSW32K3162FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC12F3162TRF vs RMSW32K3162FB |
MC1206P-3162-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | NRC12F3162TRF vs MC1206P-3162-FBW |
MC1206P-3162-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | NRC12F3162TRF vs MC1206P-3162-FTW |
CRCW120631K6FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC12F3162TRF vs CRCW120631K6FKEC |
1206S4F3162BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRC12F3162TRF vs 1206S4F3162BAE |
AC1206FR-1331K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC12F3162TRF vs AC1206FR-1331K6L |
CR-06FLA--31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRC12F3162TRF vs CR-06FLA--31K6 |
RK73H2BLTE3162F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC12F3162TRF vs RK73H2BLTE3162F |
AS06FTE3162 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRC12F3162TRF vs AS06FTE3162 |