Part Details for NRC10J684TRF by NIC Components Corp
Overview of NRC10J684TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10J684TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH1399
|
Newark | Res, 680K, 5%, 0.125W, 0805, Thick Film, Resistance:680Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10J684TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
09AH0740
|
Newark | Res, 680K, 5%, 0.125W, 0805, Thick Film, Resistance:680Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10J684TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 | Buy Now |
DISTI #
NRC10J684TRF
|
Avnet Americas | Res Thick Film 0805 680K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10J684TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0029 / $0.0031 | Buy Now |
|
Future Electronics | NRC Series 0805 680 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
7334719
|
Verical | Res Thick Film 0805 680K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0044 | Buy Now |
DISTI #
C1S527800536178
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0021 | Buy Now |
DISTI #
C1S527800149334
|
Chip1Stop | Res Thick Film 0805 680K Ohm 5% 0.125W(1/8W) ツア200ppm/C Pad SMD T/R RoHS: Compliant | 5000 |
|
$0.0033 | Buy Now |
Part Details for NRC10J684TRF
NRC10J684TRF CAD Models
NRC10J684TRF Part Data Attributes
|
NRC10J684TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J684TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NRC10J684TRF
This table gives cross-reference parts and alternative options found for NRC10J684TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10J684TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805684J200RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10J684TRF vs CRCW0805684J200RT5 |
WR08X684JT | RESISTOR, 0.125W, 5%, 200ppm, 680000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | NRC10J684TRF vs WR08X684JT |
RK73B2ALTPD684J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRC10J684TRF vs RK73B2ALTPD684J |
WR08X684JBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC10J684TRF vs WR08X684JBR |
CR20-684JC | Fixed Resistor, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | NRC10J684TRF vs CR20-684JC |
MC0805-684-JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10J684TRF vs MC0805-684-JB |
NRCP10J684TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC10J684TRF vs NRCP10J684TRF |
MC0805-684-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC10J684TRF vs MC0805-684-JB201W |
CR0805J680KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRC10J684TRF vs CR0805J680KD50 |
CR0805AJW-684EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NRC10J684TRF vs CR0805AJW-684EAS |