NRC10F8871TR10F
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of NRC10F8871TR10F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NRC10F8871TR10F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC10F8871TR10F by NIC Components Corp

NRC10F8871TR10F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. NRC10F8871TR10F
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NRC10F8871TR10F

This table gives cross-reference parts and alternative options found for NRC10F8871TR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F8871TR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805-8871-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc NRC10F8871TR10F vs MC0805-8871-FT101W
RC0805FR-138K87L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation NRC10F8871TR10F vs RC0805FR-138K87L
CR0805-8W-8871FPT Fixed Resistor, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, VENKEL LTD NRC10F8871TR10F vs CR0805-8W-8871FPT
MC0805-8871-FTW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc NRC10F8871TR10F vs MC0805-8871-FTW
RMNW20K8871FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc NRC10F8871TR10F vs RMNW20K8871FB
ADF08058K871%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic NRC10F8871TR10F vs ADF08058K871%100PPM/KKS
RK73H2AGTEB8871F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc NRC10F8871TR10F vs RK73H2AGTEB8871F
CDF08058K871%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic NRC10F8871TR10F vs CDF08058K871%100PPM/KNS
232273478872L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation NRC10F8871TR10F vs 232273478872L
232273468872L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation NRC10F8871TR10F vs 232273468872L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC10F8871TR10F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC10F8871TR10F by NIC Components Corp

  • Please alert me when NRC10F8871TR10F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC10F8871TR10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC10F8871TR10F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC10F8871TR10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC10F8871TR10F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC10F8871TR10F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: