Part Details for NRC10F8450TRF by NIC Components Corp
Overview of NRC10F8450TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F8450TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F8450TRF
|
Avnet Americas | Res Thick Film 0805 845 Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F8450TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0040 / $0.0042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0022 | Buy Now |
DISTI #
8735290
|
Verical | Res Thick Film 0805 845 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0062 | Buy Now |
Part Details for NRC10F8450TRF
NRC10F8450TRF CAD Models
NRC10F8450TRF Part Data Attributes
|
NRC10F8450TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F8450TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Total Weight | 4.28544 | |
Category CO2 Kg | 4.54 | |
CO2 | 19.4558976 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F8450TRF
This table gives cross-reference parts and alternative options found for NRC10F8450TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F8450TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTDB8450F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10F8450TRF vs RK73H2ATTDB8450F |
WR08X8450FT | RESISTOR, 0.125W, 1%, 100ppm, 845ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | NRC10F8450TRF vs WR08X8450FT |
232273488451 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F8450TRF vs 232273488451 |
RC0805FR-13845RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F8450TRF vs RC0805FR-13845RL |
RTT058450FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC10F8450TRF vs RTT058450FTP |
RM10F8450CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NRC10F8450TRF vs RM10F8450CT |
CR0805-10W-8450FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | NRC10F8450TRF vs CR0805-10W-8450FPT-13 |
CRCW0805845RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10F8450TRF vs CRCW0805845RFKEAC |
NRCL10F8450TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | NRC10F8450TRF vs NRCL10F8450TR13F |
WR08X8450FQLJ | Fixed Resistor, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC10F8450TRF vs WR08X8450FQLJ |