Part Details for NRC10F2003TRF by NIC Components Corp
Overview of NRC10F2003TRF by NIC Components Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F2003TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH9994
|
Newark | Res, 200K, 1%, 0.125W, 0805, Thick Film, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F2003TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79045 |
|
$0.0150 / $0.1150 | Buy Now |
DISTI #
08AH3693
|
Newark | Res, 200K, 1%, 0.125W, 0805, Thick Film, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F2003TRF RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
08AH9994
|
Avnet Americas | Res Thick Film 0805 200K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH9994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 79045 Partner Stock |
|
$0.0190 / $0.1150 | Buy Now |
DISTI #
NRC10F2003TRF
|
Avnet Americas | Res Thick Film 0805 200K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F2003TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
V72:2272_16259607
|
Arrow Electronics | Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8696 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1629 Container: Cut Strips | Americas - 178470 |
|
$0.0069 / $0.0542 | Buy Now |
DISTI #
V36:1790_16259607
|
Arrow Electronics | Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2149 | Americas - 10000 |
|
$0.0065 / $0.0068 | Buy Now |
|
Future Electronics | NRC Series 0805 200 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0063 / $0.0072 | Buy Now |
DISTI #
61666287
|
Verical | Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8696 Package Multiple: 1 Date Code: 1629 | Americas - 178470 |
|
$0.0069 / $0.0076 | Buy Now |
DISTI #
58297789
|
Verical | Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16667 Package Multiple: 1 | Americas - 79045 |
|
$0.0039 / $0.0040 | Buy Now |
DISTI #
62386385
|
Verical | Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2149 | Americas - 10000 |
|
$0.0065 / $0.0068 | Buy Now |
Part Details for NRC10F2003TRF
NRC10F2003TRF CAD Models
NRC10F2003TRF Part Data Attributes
|
NRC10F2003TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F2003TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F2003TRF
This table gives cross-reference parts and alternative options found for NRC10F2003TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F2003TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2003-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC10F2003TRF vs MC0805-2003-FBW |
MC0805P-2003-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F2003TRF vs MC0805P-2003-FT101Q |
CRCW0805200KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC10F2003TRF vs CRCW0805200KFKEC |
CR0805T100W200K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | NRC10F2003TRF vs CR0805T100W200K+-1% |
RMCS1/10200K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10F2003TRF vs RMCS1/10200K1%R |
RS05K204FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRC10F2003TRF vs RS05K204FCL |
FCF05FV-2003-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10F2003TRF vs FCF05FV-2003-W |
MC0805P-2003-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | NRC10F2003TRF vs MC0805P-2003-FB |
CR-05FL7--200K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | NRC10F2003TRF vs CR-05FL7--200K- |
MC0805-2003-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | NRC10F2003TRF vs MC0805-2003-FTQ |