Part Details for NRC10F1583TRF by NIC Components Corp
Overview of NRC10F1583TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F1583TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F1583TRF
|
Avnet Americas | Res Thick Film 0805 158K Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F1583TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
V72:2272_17664655
|
Arrow Electronics | Res Thick Film 0805 158K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1601 Container: Cut Strips | Americas - 2428 |
|
$0.0010 / $0.0011 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0022 | Buy Now |
Part Details for NRC10F1583TRF
NRC10F1583TRF CAD Models
NRC10F1583TRF Part Data Attributes
|
NRC10F1583TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F1583TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NIC Components | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F1583TRF
This table gives cross-reference parts and alternative options found for NRC10F1583TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F1583TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GTF1583V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | NRC10F1583TRF vs TSR6GTF1583V |
AF0805FR-07158KL | Fixed Resistor, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F1583TRF vs AF0805FR-07158KL |
RMEF0805FT158K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC10F1583TRF vs RMEF0805FT158K |
RC0805FR-10158K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC10F1583TRF vs RC0805FR-10158K |
RM10R-158K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | NRC10F1583TRF vs RM10R-158K-F |
AC0805FR-10158KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC10F1583TRF vs AC0805FR-10158KL |
RS05K1583FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRC10F1583TRF vs RS05K1583FTL |
CTTKFR0805FTE1583 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | NRC10F1583TRF vs CTTKFR0805FTE1583 |
CR0805F158KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRC10F1583TRF vs CR0805F158KP20 |
MCR10ERTF1583 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | NRC10F1583TRF vs MCR10ERTF1583 |