Part Details for NRC10F1070TRF by NIC Components Corp
Overview of NRC10F1070TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F1070TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F1070TRF
|
Avnet Americas | Res Thick Film 0805 107 Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F1070TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0022 | Buy Now |
Part Details for NRC10F1070TRF
NRC10F1070TRF CAD Models
NRC10F1070TRF Part Data Attributes
|
NRC10F1070TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F1070TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F1070TRF
This table gives cross-reference parts and alternative options found for NRC10F1070TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F1070TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F1070TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | NRC10F1070TRF vs NRC-AS10F1070TRF |
RC2012F1070CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NRC10F1070TRF vs RC2012F1070CS |
RMEF0805FT107R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC10F1070TRF vs RMEF0805FT107R |
CR0805-FX-1070ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NRC10F1070TRF vs CR0805-FX-1070ELF |
RMCS0805FT107R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10F1070TRF vs RMCS0805FT107R |
RMCF0805FT107R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC10F1070TRF vs RMCF0805FT107R |
CRCW0805107RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC10F1070TRF vs CRCW0805107RFKTA |
CRCW0805107RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10F1070TRF vs CRCW0805107RFKEAC |
CRCW0805107RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC10F1070TRF vs CRCW0805107RFKEB |
AC0805FR-07107RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F1070TRF vs AC0805FR-07107RL |