Part Details for NRC100F2002TRF by NIC Components Corp
Overview of NRC100F2002TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC100F2002TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH4155
|
Newark | Res, 20K, 1%, 1W, 2512, Thick Film, Resistance:20Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Series Rohs Compliant: Yes |Nic Components NRC100F2002TRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH9505
|
Newark | Res, 20K, 1%, 1W, 2512, Thick Film, Resistance:20Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Series Rohs Compliant: Yes |Nic Components NRC100F2002TRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC100F2002TRF
|
Avnet Americas | Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC100F2002TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0305 / $0.0341 | Buy Now |
|
Future Electronics | Res Thick Film 2512 20K Ohm 1% 1W 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 8000Reel |
|
$0.0300 / $0.0322 | Buy Now |
DISTI #
74064047
|
Verical | Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0450 / $0.0492 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0360 / $0.0386 | Buy Now |
Part Details for NRC100F2002TRF
NRC100F2002TRF CAD Models
NRC100F2002TRF Part Data Attributes
|
NRC100F2002TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC100F2002TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC100F2002TRF
This table gives cross-reference parts and alternative options found for NRC100F2002TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F2002TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2512FK-0720KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | NRC100F2002TRF vs AC2512FK-0720KL |
RMCF2512FT20K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NRC100F2002TRF vs RMCF2512FT20K0 |
RC2512FK-0720KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | NRC100F2002TRF vs RC2512FK-0720KL |