Part Details for NRC04J430TRF by NIC Components Corp
Overview of NRC04J430TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04J430TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8129
|
Newark | Res, 43R, 5%, 0.063W, 0402, Thick Film, Resistance:43Ohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04J430TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH0309
|
Newark | Res, 43R, 5%, 0.063W, 0402, Thick Film, Resistance:43Ohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04J430TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04J430TRF
|
Avnet Americas | Res Thick Film 0402 43 Ohm 5% 1/16W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04J430TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16253321
|
Arrow Electronics | Res Thick Film 0402 43 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1519 Container: Cut Strips | Americas - 5010 |
|
$0.0014 / $0.0016 | Buy Now |
DISTI #
V79:2366_23280213
|
Arrow Electronics | Res Thick Film 0402 43 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1519 | Americas - 5000 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0009 | Buy Now |
DISTI #
84029780
|
Verical | Res Thick Film 0402 43 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5001 Package Multiple: 1 Date Code: 1519 | Americas - 5010 |
|
$0.0014 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 5000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 4000 |
|
$0.2438 / $0.9750 | Buy Now |
Part Details for NRC04J430TRF
NRC04J430TRF CAD Models
NRC04J430TRF Part Data Attributes
|
NRC04J430TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J430TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC04J430TRF
This table gives cross-reference parts and alternative options found for NRC04J430TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04J430TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC02W430JTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NRC04J430TRF vs RC02W430JTL |
RM04JTN430 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | NRC04J430TRF vs RM04JTN430 |
RC02W430JCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NRC04J430TRF vs RC02W430JCL |
RM04JLN430 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NRC04J430TRF vs RM04JLN430 |
CR0402AJW-430GAS | Bourns Inc | Check for Price | Fixed Resistor, | NRC04J430TRF vs CR0402AJW-430GAS |
BCTF000402-43R0JTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NRC04J430TRF vs BCTF000402-43R0JTH |
RAC02W430JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NRC04J430TRF vs RAC02W430JCG |
RC02W430JBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NRC04J430TRF vs RC02W430JBG |
RMF04JT430 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NRC04J430TRF vs RMF04JT430 |
RAC02W430JT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NRC04J430TRF vs RAC02W430JT |