Part Details for NRC04J201HTRF by NIC Components Corp
Overview of NRC04J201HTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04J201HTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04J201HTRF
|
Avnet Americas | RESISTORS THICK FILM - Tape and Reel (Alt: NRC04J201HTRF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0011 / $0.0011 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0009 | Buy Now |
Part Details for NRC04J201HTRF
NRC04J201HTRF CAD Models
NRC04J201HTRF Part Data Attributes
|
NRC04J201HTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J201HTRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC04J201HTRF
This table gives cross-reference parts and alternative options found for NRC04J201HTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04J201HTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC02W2000JC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J201HTRF vs RAC02W2000JC |
CR0402-JW-201GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04J201HTRF vs CR0402-JW-201GPF |
RAC02W2000JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J201HTRF vs RAC02W2000JCL |
RC02W2000JT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J201HTRF vs RC02W2000JT |
RAC02W2000JTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J201HTRF vs RAC02W2000JTG |
RC02W201JC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J201HTRF vs RC02W201JC |
RMH04JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04J201HTRF vs RMH04JT201 |
RAC02W201JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J201HTRF vs RAC02W201JBL |
NRC04J201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04J201HTRF vs NRC04J201TRF |
RAC02W201JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J201HTRF vs RAC02W201JTL |