Part Details for NRC04J131TRF by NIC Components Corp
Overview of NRC04J131TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04J131TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8045
|
Newark | Res, 130R, 5%, 0.063W, 0402, Thick Film, Resistance:130Ohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04J131TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH0270
|
Newark | Res, 130R, 5%, 0.063W, 0402, Thick Film, Resistance:130Ohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04J131TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04J131TRF
|
Avnet Americas | Res Thick Film 0402 130 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04J131TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0011 / $0.0011 | Buy Now |
|
Future Electronics | NRC Series 0402 130 Ohm 0.063 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0010 / $0.0012 | Buy Now |
|
Bristol Electronics | 9960 |
|
RFQ | ||
|
Quest Components | 7968 |
|
$0.0030 / $0.0090 | Buy Now | |
DISTI #
C1S527800197386
|
Chip1Stop | Res Thick Film 0402 130 Ohm 5% 0.063W(1/16W) ±200ppm/℃ SMD T/R RoHS: Compliant | 10000 |
|
$0.0011 | Buy Now |
DISTI #
C1S527800443577
|
Chip1Stop | Res Thick Film 0402 130 Ohm 5% 0.063W(1/16W) ±200ppm/℃ SMD T/R RoHS: Compliant | 4350 |
|
$0.0009 | Buy Now |
DISTI #
C1S527800453796
|
Chip1Stop | Res Thick Film 0402 130 Ohm 5% 0.063W(1/16W) ±200ppm/℃ SMD T/R RoHS: Compliant | 1327 |
|
$0.0025 | Buy Now |
Part Details for NRC04J131TRF
NRC04J131TRF CAD Models
NRC04J131TRF Part Data Attributes
|
NRC04J131TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J131TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC04J131TRF
This table gives cross-reference parts and alternative options found for NRC04J131TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04J131TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC02W131JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J131TRF vs RC02W131JCG |
RAC02W1300JTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J131TRF vs RAC02W1300JTG |
RAC02W1300JBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J131TRF vs RAC02W1300JBG |
RMH04JT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04J131TRF vs RMH04JT131 |
BCTF000402-1300JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | NRC04J131TRF vs BCTF000402-1300JTH |
RAC02W1300JT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J131TRF vs RAC02W1300JT |
RAC02W131JTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J131TRF vs RAC02W131JTG |
RAC02W1300JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J131TRF vs RAC02W1300JCL |
RC0402J131 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Synton-Tech Corp | NRC04J131TRF vs RC0402J131 |
RAC02W131JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J131TRF vs RAC02W131JB |