Part Details for NRC04J102HTRF by NIC Components Corp
Overview of NRC04J102HTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04J102HTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04J102HTRF
|
Avnet Americas | RESISTORS THICK FILM - Tape and Reel (Alt: NRC04J102HTRF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0011 / $0.0011 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0009 | Buy Now |
Part Details for NRC04J102HTRF
NRC04J102HTRF CAD Models
NRC04J102HTRF Part Data Attributes
|
NRC04J102HTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J102HTRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC04J102HTRF
This table gives cross-reference parts and alternative options found for NRC04J102HTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04J102HTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRC0402JT1K00 | 0.063W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04J102HTRF vs FRC0402JT1K00 |
RC02W1001JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J102HTRF vs RC02W1001JTL |
RC02W1001JTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J102HTRF vs RC02W1001JTG |
NRC04J102TR50F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04J102HTRF vs NRC04J102TR50F |
CRCW04021K00JNEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04J102HTRF vs CRCW04021K00JNEDC |
RAC02W102JT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J102HTRF vs RAC02W102JT |
RC02W102JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J102HTRF vs RC02W102JBL |
RC02W1001JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J102HTRF vs RC02W1001JBL |
RAC02W1001JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J102HTRF vs RAC02W1001JCL |
RC02W1001JC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J102HTRF vs RC02W1001JC |