Part Details for NRC04J100TR30F by NIC Components Corp
Overview of NRC04J100TR30F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04J100TR30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04J100TR30F
|
Avnet Americas | Res Thick Film 0402 10 Ohm 5% 1/16W ?200ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: NRC04J100TR30F) RoHS: Compliant Min Qty: 100000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 30000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0009 | Buy Now |
Part Details for NRC04J100TR30F
NRC04J100TR30F CAD Models
NRC04J100TR30F Part Data Attributes
|
NRC04J100TR30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J100TR30F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC04J100TR30F
This table gives cross-reference parts and alternative options found for NRC04J100TR30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04J100TR30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402AJW-100GAS | Fixed Resistor, | Bourns Inc | NRC04J100TR30F vs CR0402AJW-100GAS |
CRCW040210R0JNEIC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | NRC04J100TR30F vs CRCW040210R0JNEIC |
RC02W10R0JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J100TR30F vs RC02W10R0JCG |
AC0402JR-7D10RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04J100TR30F vs AC0402JR-7D10RL |
RAC02W100JTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J100TR30F vs RAC02W100JTG |
RC02W10R0JBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J100TR30F vs RC02W10R0JBG |
AC0402JR-1010RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04J100TR30F vs AC0402JR-1010RL |
NRC04J100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04J100TR30F vs NRC04J100TRF |
RC02W100JT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | NRC04J100TR30F vs RC02W100JT |
AC0402JR-0710RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC04J100TR30F vs AC0402JR-0710RL |