Part Details for NRC04F86R6TRF by NIC Components Corp
Overview of NRC04F86R6TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F86R6TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH0242
|
Newark | Res, 86R6, 1%, 0.063W, 0402, Thick Film, Resistance:86.6Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F86R6TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7971
|
Newark | Res, 86R6, 1%, 0.063W, 0402, Thick Film, Resistance:86.6Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F86R6TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC04F86R6TRF
|
Avnet Americas | Res Thick Film 0402 86.6 Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F86R6TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
DISTI #
69143999
|
Verical | Res Thick Film 0402 86.6 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0017 | Buy Now |
Part Details for NRC04F86R6TRF
NRC04F86R6TRF CAD Models
NRC04F86R6TRF Part Data Attributes
|
NRC04F86R6TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F86R6TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F86R6TRF
This table gives cross-reference parts and alternative options found for NRC04F86R6TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F86R6TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-1386R6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC04F86R6TRF vs RC0402FR-1386R6 |
RMEF0402FT86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F86R6TRF vs RMEF0402FT86R6 |
RTT0286R6FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | NRC04F86R6TRF vs RTT0286R6FTH |
RC0402F86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | NRC04F86R6TRF vs RC0402F86R6 |
AF0402FR-1086R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F86R6TRF vs AF0402FR-1086R6L |
CPW10-86R6-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F86R6TRF vs CPW10-86R6-FY |
RC0402FR-0786R6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC04F86R6TRF vs RC0402FR-0786R6 |
RTT0286R6FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | NRC04F86R6TRF vs RTT0286R6FBA |
CR0402-FX-86R6GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NRC04F86R6TRF vs CR0402-FX-86R6GLF |
AC0402FR-1386R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F86R6TRF vs AC0402FR-1386R6L |