Part Details for NRC04F6342TRF by NIC Components Corp
Overview of NRC04F6342TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F6342TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7871
|
Newark | Res, 63K4, 1%, 0.063W, 0402, Thick Film, Resistance:63.4Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F6342TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH2867
|
Newark | Res, 63K4, 1%, 0.063W, 0402, Thick Film, Resistance:63.4Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F6342TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04F6342TRF
|
Avnet Americas | SMD Chip Resistor, 63.4 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F6342TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
V72:2272_10782475
|
Arrow Electronics | Res Thick Film 0402 63.4K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1717 Container: Cut Strips | Americas - 1705 |
|
$0.0010 / $0.0027 | Buy Now |
|
Future Electronics | NRC Series 0402 63.4 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
16707806
|
Verical | Res Thick Film 0402 63.4K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0017 | Buy Now |
DISTI #
NRC04F6342TRF
|
Avnet Abacus | SMD Chip Resistor, 63.4 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F6342TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800149732
|
Chip1Stop | Res Thick Film 0402 63.4K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 10000 |
|
$0.0013 | Buy Now |
DISTI #
C1S527800515111
|
Chip1Stop | Res Thick Film 0402 63.4K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 1705 |
|
$0.0016 | Buy Now |
Part Details for NRC04F6342TRF
NRC04F6342TRF CAD Models
NRC04F6342TRF Part Data Attributes
|
NRC04F6342TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F6342TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F6342TRF
This table gives cross-reference parts and alternative options found for NRC04F6342TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F6342TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-6342FK | Fixed Resistor | ASJ Holdings Limited | NRC04F6342TRF vs CR10-6342FK |
RC0402FR-1363K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC04F6342TRF vs RC0402FR-1363K4 |
CDP040263K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F6342TRF vs CDP040263K41%100PPM/KNS |
AC0402FR-1363K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F6342TRF vs AC0402FR-1363K4L |
CR0402AFX-6342GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F6342TRF vs CR0402AFX-6342GAS |
RMEF0402FT63K4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F6342TRF vs RMEF0402FT63K4 |
AF0402FR-1063K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F6342TRF vs AF0402FR-1063K4L |
BCTS000402-6342FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | NRC04F6342TRF vs BCTS000402-6342FTH |
AC0402FR-7D63K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F6342TRF vs AC0402FR-7D63K4L |
RTT026342FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F6342TRF vs RTT026342FH4 |