Part Details for NRC04F2553TRF by NIC Components Corp
Overview of NRC04F2553TRF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F2553TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7536
|
Newark | Res, 255K, 1%, 0.063W, 0402, Thick Film, Resistance:255Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2553TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
08AH2708
|
Newark | Res, 255K, 1%, 0.063W, 0402, Thick Film, Resistance:255Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2553TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04F2553TRF
|
Avnet Americas | Res Thick Film 0402 255K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F2553TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
V36:1790_16242693
|
Arrow Electronics | Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 80000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2327 | Americas - 170000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
V72:2272_16242693
|
Arrow Electronics | Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1815 Container: Cut Strips | Americas - 57314 |
|
$0.0012 / $0.0014 | Buy Now |
|
Future Electronics | Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 440000Reel |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
80013241
|
Verical | Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 80000 Package Multiple: 10000 Date Code: 2327 | Americas - 170000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
9506649
|
Verical | Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0013 | Buy Now |
DISTI #
27154126
|
Verical | Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6251 Package Multiple: 1 Date Code: 1815 | Americas - 57314 |
|
$0.0012 | Buy Now |
DISTI #
C1S527800624525
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 170000 |
|
$0.0011 | Buy Now |
Part Details for NRC04F2553TRF
NRC04F2553TRF CAD Models
NRC04F2553TRF Part Data Attributes
|
NRC04F2553TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F2553TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F2553TRF
This table gives cross-reference parts and alternative options found for NRC04F2553TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F2553TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF04FT2553 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F2553TRF vs RMF04FT2553 |
RC0402FR-10255K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC04F2553TRF vs RC0402FR-10255K |
CPW10-2553-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F2553TRF vs CPW10-2553-FY |
RC0402F2553 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | NRC04F2553TRF vs RC0402F2553 |
CR0402-FX-2553GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NRC04F2553TRF vs CR0402-FX-2553GLF |
CRCW0402255KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F2553TRF vs CRCW0402255KFKEDC |
RTT022553FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F2553TRF vs RTT022553FBA |
ADF0402255K1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F2553TRF vs ADF0402255K1%100PPM/KNP |
AC0402FR-10255KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F2553TRF vs AC0402FR-10255KL |
CR10-2553-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F2553TRF vs CR10-2553-FN |