There are no models available for this part yet.
Overview of NRC04F1802TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC04F1802TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AH7412
|
Newark | Res, 18K, 1%, 0.063W, 0402, Thick Film, Resistance:18Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1802TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now | |
DISTI #
08AH2652
|
Newark | Res, 18K, 1%, 0.063W, 0402, Thick Film, Resistance:18Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1802TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now | |
DISTI #
NRC04F1802TRF
|
Avnet Americas | Res Thick Film 0402 18K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC04F1802TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now | |
Future Electronics | NRC Series 0402 18 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0022 | Buy Now | ||
Quest Components | 7145 |
|
$0.0042 / $0.0210 | Buy Now | |||
DISTI #
C1S527800198844
|
Chip1Stop | Res Thick Film 0402 18K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 20000 |
|
$0.0022 | Buy Now |
CAD Models for NRC04F1802TRF by NIC Components Corp
Part Data Attributes for NRC04F1802TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
18000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for NRC04F1802TRF
This table gives cross-reference parts and alternative options found for NRC04F1802TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1802TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402AFX-1802GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1802TRF vs CR0402AFX-1802GAS |
AC0402FR-7D18KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F1802TRF vs AC0402FR-7D18KL |
CR0402-FX-1802GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NRC04F1802TRF vs CR0402-FX-1802GLF |
AC0402FR-0718KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC04F1802TRF vs AC0402FR-0718KL |
CR0402AFX-1802GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1802TRF vs CR0402AFX-1802GLF |
RMEF0402FT18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F1802TRF vs RMEF0402FT18K0 |
RMCF0402FT18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F1802TRF vs RMCF0402FT18K0 |
RMCP0402FT18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC04F1802TRF vs RMCP0402FT18K0 |
CRCW040218K0FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F1802TRF vs CRCW040218K0FKEDC |