Part Details for NRC04F1002TR50F by NIC Components Corp
Overview of NRC04F1002TR50F by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1002TR50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH5444
|
Newark | Res, 10K, 1%, 0.063W, 0402, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1002TR50F Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH2575
|
Newark | Res, 10K, 1%, 0.063W, 0402, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1002TR50F Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04F1002TR50F
|
Avnet Americas | Res Thick Film 0402 10KOhm 1% 100ppm/°C T/R - Tape and Reel (Alt: NRC04F1002TR50F) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
V36:1790_07591102
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks Date Code: 2402 | Americas - 200000 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
V72:2272_07591102
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1846 Container: Cut Strips | Americas - 15670 |
|
$0.0021 / $0.0026 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
DISTI #
78956143
|
Verical | Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 50000 Date Code: 2402 | Americas - 200000 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
NRC04F1002TR50F
|
Avnet Americas | Res Thick Film 0402 10KOhm 1% 100ppm/°C T/R - Tape and Reel (Alt: NRC04F1002TR50F) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
Part Details for NRC04F1002TR50F
NRC04F1002TR50F CAD Models
NRC04F1002TR50F Part Data Attributes:
|
NRC04F1002TR50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1002TR50F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1002TR50F
This table gives cross-reference parts and alternative options found for NRC04F1002TR50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1002TR50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-FX-1002GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1002TR50F vs CR0402-FX-1002GPF |
NRC04F1002HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04F1002TR50F vs NRC04F1002HTRF |
CRCW040210K0FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F1002TR50F vs CRCW040210K0FKEDC |
NRC04F1002TR30F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04F1002TR50F vs NRC04F1002TR30F |
AC0402FR-7D10KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F1002TR50F vs AC0402FR-7D10KL |