Part Details for NRC02J130TR by NIC Components Corp
Overview of NRC02J130TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for NRC02J130TR
NRC02J130TR CAD Models
NRC02J130TR Part Data Attributes
|
NRC02J130TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC02J130TR
NIC Components Corp
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 13ohm, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | NRC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRC02J130TR
This table gives cross-reference parts and alternative options found for NRC02J130TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC02J130TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280680139 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC02J130TR vs 232280680139 |
232280360130 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC02J130TR vs 232280360130 |
232280680130 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC02J130TR vs 232280680130 |
RK73B1HLTCM130J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | NRC02J130TR vs RK73B1HLTCM130J |
CR-01JL5---13R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | NRC02J130TR vs CR-01JL5---13R |
RMC1/20-13RJPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC02J130TR vs RMC1/20-13RJPA |
RK73B1HLTCD130J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | NRC02J130TR vs RK73B1HLTCD130J |
CR25130J-13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC02J130TR vs CR25130J-13 |