Part Details for NRC01J334TRF by NIC Components Corp
Overview of NRC01J334TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC01J334TRF
NRC01J334TRF CAD Models
NRC01J334TRF Part Data Attributes
|
NRC01J334TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC01J334TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 330000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for NRC01J334TRF
This table gives cross-reference parts and alternative options found for NRC01J334TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC01J334TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNYJ334U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 330000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NRC01J334TRF vs ERJXGNYJ334U |
RMC1/32-334JPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 330000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC01J334TRF vs RMC1/32-334JPA |
ERJXGNJ334Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 330000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NRC01J334TRF vs ERJXGNJ334Y |
RMC1/32-334JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 330000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC01J334TRF vs RMC1/32-334JB |
RM01JTN334 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 330000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRC01J334TRF vs RM01JTN334 |
0105WHJ0334TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 330000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Uniohm Corp | NRC01J334TRF vs 0105WHJ0334TDE |
RMCF01005JT330K | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 330000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | NRC01J334TRF vs RMCF01005JT330K |