Part Details for NRC01F64R9TRF by NIC Components Corp
Overview of NRC01F64R9TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC01F64R9TRF
NRC01F64R9TRF CAD Models
NRC01F64R9TRF Part Data Attributes
|
NRC01F64R9TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC01F64R9TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for NRC01F64R9TRF
This table gives cross-reference parts and alternative options found for NRC01F64R9TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC01F64R9TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B64R9FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | NRC01F64R9TRF vs RC005B64R9FBL |
ERJXGNF64R9Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | NRC01F64R9TRF vs ERJXGNF64R9Y |
ERJXGNF64R9U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | NRC01F64R9TRF vs ERJXGNF64R9U |
CR-E5FL6--64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | NRC01F64R9TRF vs CR-E5FL6--64R9 |
RM01F64R9CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | NRC01F64R9TRF vs RM01F64R9CTD |
RM01FTN64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRC01F64R9TRF vs RM01FTN64R9 |
RC005B64R9FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | NRC01F64R9TRF vs RC005B64R9FCL |
RC005B64R9FC | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | NRC01F64R9TRF vs RC005B64R9FC |
CR01005-32W-64R9FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 64.9ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | NRC01F64R9TRF vs CR01005-32W-64R9FT-13 |
CR-E5FL5--64R9- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 64.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | NRC01F64R9TRF vs CR-E5FL5--64R9- |